Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 724

Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 724.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

Farnell

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-10.88%

CAD Models

Download Keystone 724 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone720
Bumper Cylindrical; Recessed Center; Black; 0.500 in. Dia. x 0.250 in. Height
Keystone721
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
Keystone728
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 3.8mm 19.1mm

Descriptions

Descriptions of Keystone 724 provided by its distributors.

Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
FEET (BUMPERS); Bumper / Feet Mounting: Screw; Height: 6.4mm; Base Diameter: 17.4mm; Base Width: -; Bumper / Feet Style: Round; Bumper / Feet Colour: Grey; Bumper / Feet Material: Thermoplastic; Product Range: -; Body Color: Gray
Feet (Bumpers); Tipo De Amortiguador/Pie:Roldana; Montaje Del Amortiguador/Pie:Tornillo; Material Del Amortiguador/Pie:Termoplástico; Color Del Amortiguador/Pie:Gris; Altura:7.9Mm; Altura Externa:0.25"; Longitud Total:0.25" |Keystone 724

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 724.