Bud Industries CU-741-MB

Enclosure Wall Mount; Nonmetallic; HxWxD: 1.51 x 2.26 x 0.78 in.
$ 3.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-741-MB.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-741
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W
Hammond1553AABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,2.95X1.97X0.67 IN,1553SERIES
Bud IndustriesCU-18427-B
Bud Industries CU-18427-B Snap Utility Box, Black, 4.1x2.8x0.8 in, CU Snap Series
SerpacH-45, BK
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Handheld; Material:Plastic; External Height - Metric:23.88mm; Width

Descriptions

Descriptions of Bud Industries CU-741-MB provided by its distributors.

Enclosure Wall Mount; Nonmetallic; HxWxD: 1.51 x 2.26 x 0.78 in.
Utilibox Style D Plastic Utility Box with Mounting Flanges CU-741-MB, Utilibox Style D Plastic Utility Box with Mounting Flanges (2.3 X 1.5 X 0.8 In)
ENCLOSURE, UTILITY, POLYSTYRENE, BLACK;; ENCLOSURE, UTILITY, POLYSTYRENE, BLACK; Enclosure Type:Utility Box; Enclosure Material:Polystyrene; Body Color:Black; External Height - Imperial:0.78"; External Height - Metric:20mm; External Width - Imperial:2.26"; Weight:1oz

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-741-MB.
  • CU741MB