Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551JFLBK

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Black, 2.36X1.38X0.59 in, 1551 Series
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551JFLBK.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.35%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551FGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FGY
Hammond1551JBK
ABS miniature enclosure, (L x W x H) 60 x 35 x 15 mm, black (RAL 9005), IP54, 1551JBK
Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
SerpacC6PC,BK
BOX ABS BLACK 2.260"L X 1.610"W
SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W

Descriptions

Descriptions of Hammond 1551JFLBK provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
black plastic enclosure with flanged lid 60 X 35 X 15MM BK FLANGED LID (2.36 x 1.38 x 0.59) Hammond PN 1551JFLBK : UPC [623980583259] Color: Black
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 60mm; External Width - Metric: 35mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM