What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1551RFLBK

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Black, 1.97X1.97X0.79 in, 1551 Series
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551RFLBK.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.54%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1551RBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.97X0.79 IN, 1551 SERIES
Hammond1551SFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.59 IN,1551 SERIES
Hammond1551GRBK
Hammond 1551GRBK Plastic Enclosure 50 x 35 x 20mm Black with Key Ring Kit
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesCU-741
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D

Descriptions

Descriptions of Hammond 1551RFLBK provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.79 IN,1551 SERIES
ABS Enclosure (L x W x H) 50 x 50 x 20 mm black (RAL 9005) IP54 1551RFLBK
Hammond 1551RFLBK ABS Miniature Flanged Enclosure Black 50 x 50 x 20mm
BOX, ABS, FLANGED, BLACK; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 50mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
black plastic enclosure with flanged lid 50 X 50 X 20MM BK FLANGED LID (1.97 x 1.97 x 0.79) Hammond PN 1551RFLBK : UPC [623980583051] Color: Black
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 50 / External Depth mm = 50 / External Height mm = 20 / Internal Width mm = 44.72 / Internal Depth mm = 44.72 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM