HH Smith 4043

Spacer; Round; Nylon; #6 Id; 1/4" Od; 1" Length
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4043.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Related Parts

HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
HH Smith4001
Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 6
HH Smith4007
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1107-4-N
Round Spacer, Nylon, 1/8 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1124-8-N
Round Spacer, Nylon, 1/4 in Overall Lg, 0.166 in Inside Dia

Descriptions

Descriptions of HH Smith 4043 provided by its distributors.

SPACER; ROUND; NYLON; #6 ID; 1/4" OD; 1" LENGTH
Spacer; Body Diameter:0.25"; Bore Size:0.144"; Overall Length:1"; Thread Size:#6; Spacer Material:Nylon; Leaded Process Compatible:Yes; Spacing Height:1" ;RoHS Compliant: Yes
SPCR 4043 NYL RND

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC