Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4004

Bore Size: 6mm Overall Length: 4.762mm; External Width: 6.35mm; Leaded Process Compatible: Yes
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4004.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-20.52%

Related Parts

9908 Series .187 in High Screw Size 4 Natural Nylon Tubular Spacer
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
Bivar905-150
Spacer Round, 3.7mm-ID, 6.4mm-OD, 3.81mm-LG, Nylon, ASTM D4066, PA225

Descriptions

Descriptions of HH Smith 4004 provided by its distributors.

Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
SPACER; ROUND; NYLON; #6 ID; 1/4" OD; 3/16" LENGTH
SPCR 4004 NYL RNDHHS4004

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC