HH Smith 4001

Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 6
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4001.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Related Parts

Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Keystone2361
SPACER; 5/16 ROUND; RETAINING; .125 L; .128 THREAD; NYLON 6/6; #6
Spacer Round 3.7mm-ID 6.4mm-OD 4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 3 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-3MM
Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
Keystone2363
SPACER; 5/16 ROUND; RETAINING; .250 L; .128 THREAD; NYLON 6/6; #6

Descriptions

Descriptions of HH Smith 4001 provided by its distributors.

Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 6
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:3.175mm; Spacing Height:0.125"
SPACER, ROUND, NYLON, 0.25IN X 3.175MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 3.556mm; Overall Length: 3.175mm; Product Range: -; Body Diame 30F1434

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC