Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1124-4-N

Spacer; Round; Nylon; 1/4 Inch Length; 1/4 in Od; #4 Clear Hole | Raf 1124-4-N
$ 0.108
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1124-4-N.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.52%

Related Parts

RAF Hardware1124-6-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1124-6-N
HH Smith4006
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
HH Smith4007
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
RAF Hardware1109-4-N
Standoffs & Spacers 1/4 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
RAF Hardware1125-4-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
Keystone876
Spacer/Standoff, Round Nylon 6.4Mm X 6.4Mm; |Keystone 876

Descriptions

Descriptions of RAF Hardware 1124-4-N provided by its distributors.

SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
Round Spacer, Nylon, 1/4 in Overall Lg, 0.115 in Inside Dia
Standoffs & Spacers 1/4 LNGTH 0.115 ID STD. ROUND SPACER
SPACER, NYLON, 6.35MM X 6.35MM
Round Spacers 1/4 Rd X 1/4 X .115 ID
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:6.35mm
|Raf Electronic Hardware 1124-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO