Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4007

Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4007.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download HH Smith 4007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
HH Smith4006
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1124-6-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1124-6-N
HH Smith4008
SPACER, ROUND, NYLON, 0.25IN X 6.35MM
Bivar908-250
Spacer, Round, 3.2mm ID, 4.7mm OD, 6.35mm LG, Nylon, ASTM D4066, PA225

Descriptions

Descriptions of HH Smith 4007 provided by its distributors.

Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
SPACER, ROUND, NYLON, 0.25IN X 6.35MM
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:6.35mm; Spacing Height:0.25"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC