ABB Control CL-502R

LED Panel Mount Indicator, Pilot Light, Red, 24 V, 15 mA, 60 mcd, Not Rated RoHS Compliant: Yes
$ 16.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL-502R.

Farnell

Datasheet1 page10 years ago
Datasheet12 pages23 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-05-15

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 24VDC SOLDER 100000 HRS
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Single Color LED Display Cluster, Super Red, 13.5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm

Descriptions

Descriptions of ABB Control CL-502R provided by its distributors.

LED Panel Mount Indicator, Pilot Light, Red, 24 V, 15 mA, 60 mcd, Not Rated RoHS Compliant: Yes
Compact Pilot Light - Pilot light head - Red - Illuminated - Lamptype: LED 24V AC/DC
COMPACT RED LED PUSH BUTTON, 22MM CUTOUT, IP20, ROUND, 24 V AC/DC, 1.5 A
Pilot Light, Red, 24V Direct, LED, 22mm Mounting, Compact
CL-502R - ABB CL-502R, PILOT LIGHT RED LED 24V
INDICATOR, LED, 24VAC/DC, RED; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: -; Forward Current If: 15mA; Luminous Intensity: 60mcd; IP / NEMA Rating: Not Rated; Product Range: -; Actuator Diameter: 29mm; Colour: Re

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL502R