Aavid Thermalloy 577002B04000G

TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink
$ 1.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 577002B04000G.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

TME

Jameco

Inventory History

3 month trend:
+260%

CAD Models

Download Aavid Thermalloy 577002B04000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy577102B00000G
TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole
Aavid Thermalloy591202B03700G
TO-220-single gauge Black Anodize hight 15.24mm Heat Sink
Advanced Thermal SolutionsATS-PCB1069
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x6.35mm
Advanced Thermal SolutionsATS-PCB1071
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x9.52mm
Advanced Thermal SolutionsATS-PCB1025
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 14.22x15.75x9.4mm LxWxH

Descriptions

Descriptions of Aavid Thermalloy 577002B04000G provided by its distributors.

TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Heat Sinks Stamped Heat Sink, TO220, Slim, Vertical, 32C/W, 1.73mm Hole, 6.35mm, Solder Tab
Heat Sink Passive TO-220 Slim Channel Screw Mount Aluminum 32¡ãC/W Black Anodized
HEAT SINK; Packages Cooled: TO-220; Thermal Resistance: 32°C/W; External Height - Imperial: 0.75"; External Height - Metric: 19.05mm; External Width - Imperial: 0.52"; External Width - Metric: 13.21mm; External Length - Imperial: 0.25"

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 577002-B04000G
  • 577002B04000G.