Advanced Thermal Solutions ATS-PCB1025

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 14.22x15.75x9.4mm LxWxH
$ 0.766
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1025.

Sager Electronics

Datasheet29 pages7 years ago

Inventory History

3 month trend:
-0.45%

Related Parts

Aavid Thermalloy577002B04000G
TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCBT1075
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 13.2x19.7x8.1mm
Aavid Thermalloy577102B00000G
TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy577102B04000G
TO-220 Package 32.00 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
ASSMANN WSW ComponentsV5629W32
Heat Sink Passive SOT-32 Vertical Thru-Hole 7K/W Black Anodized
ASSMANN WSW ComponentsV5629V
HEATSINK ANOD ALUM SOT-32

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1025 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 14.22x15.75x9.4mm LxWxH
14.2 x 15.8 x 9.4 mm Board Level Stamped Heat Sink
Heat Sink, 11Deg C/W, 0.56"x0.62"x0.37"; Thermal Resistance:11°C/W; Packages Cooled:To-126; External Width - Metric:15.8Mm; External Height - Metric:9.4Mm; External Length - Metric:14.2Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1025

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol