Advanced Thermal Solutions ATS-PCB1069

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x6.35mm
$ 0.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1069.

Master Electronics

Datasheet29 pages8 years ago

Inventory History

3 month trend:
+6.49%

Related Parts

ASSMANN WSW ComponentsV7237A
Heat Sink Passive Horizontal Thru-Hole Aluminum 1100 32K/W Black Anodized
ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
ASSMANN WSW ComponentsV7236A1
Finger-Shaped Heat Sinks 29K/W 19.05mm × 13.21mm × 6.35mm Black
Aavid Thermalloy577002B00000G
Heatsink; TO-220; 32degC/W; 13.21 x 6.35 x 19.05mm; Through Hole Mount
Aavid Thermalloy577002B04000G
TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1069 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x6.35mm
19 x 13.2 x 6.4 mm Board Level Stamped Heat Sink
HEAT SINK, 7.8DEG C/W, 0.75"X0.52"X0.25";
Heat Sink, 7.8Deg C/W, 0.75"x0.52"x0.25"; Thermal Resistance:7.8°C/W; Packages Cooled:To-220; External Width - Metric:13.2Mm; External Height - Metric:6.4Mm; External Length - Metric:19.1Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1069

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol