Aavid Thermalloy 591202B03700G

TO-220-single gauge Black Anodize hight 15.24mm Heat Sink
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 591202B03700G.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy591202B04000G
Heat Sinks Plug-In, Stamped Heat Sink, TO220, 4 Clip, Vertical Tab, 26.8C/W, 1.75mm Hole
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Aavid Thermalloy577002B04000G
TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink
ASSMANN WSW ComponentsV8508C
Heatsink. Anodized TO220 12,7 x19x12, 7
Advanced Thermal SolutionsATS-PCB1071
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x9.52mm
ASSMANN WSW ComponentsV8508B
ATTACHABLE HEATSINK TO-220 - 21 K/W, BLACK, W/STRAIGHT SOLDER PIN (5.00MM)

Descriptions

Descriptions of Aavid Thermalloy 591202B03700G provided by its distributors.

TO-220-single gauge Black Anodize hight 15.24mm Heat Sink
Heat Sink Passive TO-220 Clip 26.8°C/W Black Anodized
Heat Sinks Board Level Heatsink for TO-220, TO-220-Single Gauge, Vertical Mounting, Black Anodized, 12.7x14.48x15.24mm, Clip-On
Heat Sink, 26.8ohm, Clip, U, Aluminum, Anodized
HEAT SINK; Thermal Resistance:26.8°C/W; External Width - Metric:14.48mm; External Height - Metric:15.24mm; External Length - Metric:12.07mm; Width:14.48mm; Length:12.07mm; Height:15.24mm ;RoHS Compliant: Yes

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp