Aavid Thermalloy 577102B00000G

TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 577102B00000G.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages0 years ago

Newark

Sager Electronics

TME

Megastar

Inventory History

3 month trend:
+556%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy577202B04000G
TO-220 Package 24.40 C/W Thermal Resistance Slim Low Cost Vertical Heat Sink
Advanced Thermal SolutionsATS-PCB1071
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x9.52mm
Aavid Thermalloy577002B00000G
Heatsink; TO-220; 32degC/W; 13.21 x 6.35 x 19.05mm; Through Hole Mount
Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Advanced Thermal SolutionsATS-PCB1072
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 9.50C/W @ 200LFM 0.500 12.70mm
Advanced Thermal SolutionsATS-PCB1013
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm

Descriptions

Descriptions of Aavid Thermalloy 577102B00000G provided by its distributors.

TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
Heat Sinks Stamped Heat Sink, TO220, Horizontal/Vertical, 25.9C/W, 9.52mm, No Solder Tab
Heat Sink Passive TO-220 Slim Channel Screw Mount Aluminum 25.9C/W Black Anodized
HEAT SINK,TO-220,25.9C/W; Thermal Resistance: 25.9°C/W; Packages Cooled: TO-220; External Width - Metric: 13.21mm; External Height - Metric: 9.52mm; External Length - Metric: 19.05mm; External Diameter - Metric: -; Heat Sink M

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 577102B00000G.