Aavid Thermalloy 529702B02500G

Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 529702B02500G.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
+35.49%

CAD Models

Download Aavid Thermalloy 529702B02500G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy529701B02500G
TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy513002B02500G
TO-220 Package 11.0 C/W Thermal Resistance Large Radial Fin Heat Sink
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.4¡ãC/W Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5¡ãC/W Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13¡ãC/W

Descriptions

Descriptions of Aavid Thermalloy 529702B02500G provided by its distributors.

Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5¡ãC/W Black Anodized
TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink
HEAT SINK PASSIVE TO-220 RDL SLDRABLE PINS 5.5 C/W BLK ANODI
BOARD LEVEL HEATSINK 1" TO-220
Heat Sink, 5.5ohm, Extruded, Radial, Aluminum, Anodized
HEAT SINK; Thermal Resistance: 5.5°C/W; Packages Cooled: TO-220; External Width - Metric: 41.9mm; External Height - Metric: 24.99mm; External Length - Metric: 25.4mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Height: 25mm

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 529702B02500G.