Ohmite EV-T220-38E

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13¡ãC/W
$ 2.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EV-T220-38E.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.4¡ãC/W Black Anodized
Aavid Thermalloy533002B02551G
TO-220 Package 13.00 C/W Thermal Resistance Heat Sink with Fins, Pin and Clip
Aavid Thermalloy513002B02500G
TO-220 Package 11.0 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy531002B02500G
TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins
OHMITE EV-T220-64EHeat Sink, TO-220, No Finish, TO-220, 7.4 C/W, 63.5 mm, 12.7 mm, 35 mm
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.4C/W

Descriptions

Descriptions of Ohmite EV-T220-38E provided by its distributors.

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13¡ãC/W
Heat Sinks HEATSINK FOR TO-220 DEGREASED
TO-220 HEAT SINK | Ohmite EV-T220-38E
Heat Sink, 11.4ohm, Longitudinal, Aluminum Alloy
HEAT SINK, ALUMINIUM, 12.7X35X38.1MM;
Heat Sink; Packages Cooled:TO-220; Thermal Resistance:13°C/W; External Width - Metric:35mm; External Height - Metric:38.1mm; External Length - Metric:12.7mm; Heat Sink Material:Aluminium; Length:12.7mm; Height:38.1mm
Heat Sink; Refrigerado:To-220; Resistencia Térmica:11.4°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:35Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Ohmite EV-T220-38E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV