Aavid Thermalloy 513002B02500G

TO-220 Package 11.0 C/W Thermal Resistance Large Radial Fin Heat Sink
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 513002B02500G.

IHS

Datasheet3 pages8 years ago
Datasheet3 pages0 years ago

element14 APAC

Sager Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-76.43%

CAD Models

Download Aavid Thermalloy 513002B02500G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy531002B02500G
TO-220 Package 13.40 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy593002B03400G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
Aavid Thermalloy551002B00000G
TO-220 Package 12.40 C/W Thermal Resistance High Performance Channel Heat Sink
Advanced Thermal SolutionsATS-PCB1049
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 42.4x25.4x25.4mm
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm

Descriptions

Descriptions of Aavid Thermalloy 513002B02500G provided by its distributors.

TO-220 Package 11.0 C/W Thermal Resistance Large Radial Fin Heat Sink
Heat Sink Passive TO-220 Extruded Radial Thru-Hole Aluminum 13.4¡ãC/W Black Anodized
Heat Sinks Extruded Heat Sink, TO220, Radial Fin, Vertical, 13.4C/W, 2.67mm Hole
HEAT SINK; Thermal Resistance:13.4°C/W; Packages Cooled:TO-220; External Width - Metric:34.92mm; External Height - Metric:25.4mm; External Length - Metric:12.7mm; External Diameter - Metric:-; Heat Sink Material:Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513002B02500G.