Aavid Thermalloy 7025B-MTG

TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
$ 4.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7025B-MTG.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-40.16%

CAD Models

Download Aavid Thermalloy 7025B-MTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy7021B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Tab Heat Sink with Fins Device Clip
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy529701B02500G
TO-220 Package 5.5 C/W Thermal Resistance Large Radial Fin Heat Sink
Advanced Thermal SolutionsATS-PCB1050
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 28.7x48.26x24.13mm

Descriptions

Descriptions of Aavid Thermalloy 7025B-MTG provided by its distributors.

TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Heat Sinks Stamped Heat Sink, TO220, Vertical, 6.8C/W, Solder Mount Tab, 2.90mm Hole
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.8¡ãC/W Black Anodized
HEAT SINK; Thermal Resistance: 6.8°C/W; Packages Cooled: TO-220; External Width - Metric: 48.3mm; External Height - Metric: 29.01mm; External Length - Metric: 24.1mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; Height: 29mm

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7025B-MTG.