Ohmite EA-T220-38E

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.4¡ãC/W Black Anodized
$ 4.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EA-T220-38E.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+40.00%

CAD Models

Download Ohmite EA-T220-38E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2013-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-01

Related Parts

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13¡ãC/W
Aavid Thermalloy531102B02100G
TO-220 Package 10.40 C/W Thermal Resistance Small Heat Sink with Radial Fins
Aavid Thermalloy7020BG
Heat Sinks Stamped Heat Sink, TO220, Narrow/Fold Back Fin, Vertical, 8.7C/W, No Solder Tab
Aavid Thermalloy531202B02500G
TO-220 / TO-202 Package 7.00 C/W Thermal Resistance Heat Sink with Radial Fins
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.4C/W
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 8¡ãC/W Black Anodized

Descriptions

Descriptions of Ohmite EA-T220-38E provided by its distributors.

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.4¡ãC/W Black Anodized
E Series Black Anodized Aluminum Board Level TO-220 Device Heatsink
OHMITE - EA-T220-38E - HEATSINK, TO-220, 38.1MM, BLACK
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Heat Sink, 9.5ohm, Aluminum, Black Anodized
Heat Sink; Refrigerado:To-220; Resistencia Térmica:9.5°C/W; Altura Externa - Métrico:38.1Mm; Anchura Externa - Métrico:35Mm; Longitud Externa - Métrico:12.7Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Ohmite EA-T220-38E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EA-T220-38E.