3M N10250-6212PC

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 6.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N10250-6212PC.

IHS

Datasheet6 pages18 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download 3M N10250-6212PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.446
$ 5.93
$ 5.93
Stock
15,673
7,861
7,861
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
50
50
50
Number of Rows
4
4
4
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
TE Connectivity5650719-1
Standard Card Edge Conn Dual Positions 050 25 |Te Connectivity Amp 5650719-1
TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Board to Board & Mezzanine Connectors EBBI VERT RCPT 60CKT RCPT 60CKT 716601060

Descriptions

Descriptions of 3M N10250-6212PC provided by its distributors.

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port
Je150333571 N10250-6212Pc =50/Mdr/Rc/F Skt/Bd Mt/St/M2.5/Scw Rohs Compliant: Yes
MINI DELTA RIBBON 102 SERIES, .05 IN BOARDMOUNT THRU-HOLE RIGHT ANGLE, SHIELD
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Receptacle 2 50pin Zinc Alloy 1A , 52.4mm*9.1mm*9.1mm
7100114257 JE150333571 BMIC MDR REC
MINI D RIBBON (MDR) CONNECTORS
MDR CONN, RCPT, 50POS, SOLDER; D Sub Connector Type: Mini D (Ribbon Connector); Gender: Receptacle; Product Range: 102 Series; No. of Contacts: 50Contacts; D Sub Shell Size: -; Contact Termination Type: Sol 34P5328

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1503-3357-1
  • JE150333571
  • N10250-6212 PC
  • N10250-6212PC.