TE Connectivity 5650719-1

Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650719-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.34%

CAD Models

Download TE Connectivity 5650719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5650090-3
Card Edge Conn, Dual Side, 80Pos, Th; |Te Connectivity Amp 5650090-3
TE Connectivity5650090-6
Connector Card Edge SKT 60 POS 1.27mm Solder ST Thru-Hole
TE Connectivity5650090-7
Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity650090-6
Cardedge Connector Assembly 1.27 mm Pitch 30-Dual Position Gold Over Nickel
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
PCI Express Card Edge Connector, 64 Pos, 1mm Pitch, Solder, ST, Thru-Hole, Tray

Descriptions

Descriptions of TE Connectivity 5650719-1 provided by its distributors.

Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
CONN, CARDEDGE, DUAL SIDE, 50POS; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:50 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Ty
STANDARD EDGE .050 SERIES 25 DUAL ASSY Connector System: Board-to-Board Number of Positions: 50 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Dual Positions: 25 Board-to-Board 50 .05" 1.27 mm | Standard Edge Connector | Part Number: 5650719-1 | Internal Number: 5650719-1 | .05" | TE Connectivity | AMP .050

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650719-1 .