3M 929850-01-36-10

Conn Rect Boardmount Pcb Socket 36 Cont Solder 929 Series 0.1" Pin-spng Black
$ 3.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-36-10.

IHS

Datasheet3 pages12 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.485
$ 2.945
$ 2.945
Stock
11,011
48,167
48,167
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
80000909657 929974-01-36-Rk=36/.100/str/skt/1R/.125/bm/tin/r Rohs Compliant: Yes
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 929850-01-36-10 provided by its distributors.

CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN, RCPT, 36POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac
Board-Board Connector, Socket, 36 Position, 1Row; Rango De Producto:Serie 929; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:36; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 929850-01-36-10

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620078958
  • 929850-01-36-10.