3M 929974-01-36-RK

80000909657 929974-01-36-Rk=36/.100/str/skt/1R/.125/bm/tin/r Rohs Compliant: Yes
$ 2.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929974-01-36-RK.

element14 APAC

Datasheet3 pages13 years ago
Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+16.11%

CAD Models

Download 3M 929974-01-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 29 Contacts, Solder, CES Series, Phosphor Bronze
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts"

Descriptions

Descriptions of 3M 929974-01-36-RK provided by its distributors.

80000909657 929974-01-36-Rk=36/.100/str/skt/1R/.125/bm/tin/r Rohs Compliant: Yes
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Each
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
929 SERIES 2.54MM 36 WAY 1 ROW STRAIGHTPCB SOCKET THROUGH HOLE BOARD MOUNT
36 Pos 2.54mm Receptacle Header, Straight, Thru-Hole, Tin
Push-Pull,Receptacle 2.54mm 1 36pin 2A 2.54μm tin Black Through hole mounting 91.44mm*2.54mm*2.54mm
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
.050" Boardmount Connectors BOARDMOUNT SOCKET
SOCKET, THT, PCB, 36WAY; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0965-7
  • 80000909657
  • 929974-01-36-RK.