Harwin M20-7823646

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7823646.

JRH Electronics

Datasheet1 page7 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+61.69%

CAD Models

Download Harwin M20-7823646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, CES Series
80000909657 929974-01-36-Rk=36/.100/str/skt/1R/.125/bm/tin/r Rohs Compliant: Yes
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK

Descriptions

Descriptions of Harwin M20-7823646 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts
Harwin M20-7823646 Female SIL Vertical 36 Position Throughboard Connector
HARWIN 2.54mm Pitch 36-Pin Single Row Receptacle, Straight, TH
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Tube
Connector, Rcpt, 36Pos, 2.54Mm, 1Row; |Harwin M20-7823646
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 36POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-7823646.