3M 929974-01-36

Conn Rect Boardmount Pcb Socket 36 Cont Solder 929 Series 0.1" Pin-spng Black
$ 3.933
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929974-01-36.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.37%

CAD Models

Download 3M 929974-01-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-03-31

Related Parts

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 29 Contacts, Solder, CES Series, Phosphor Bronze
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
2.54mm (0.1") Pitch PC Tail IC Socket Strip, gold clip + tin shell, 32 contacts"

Descriptions

Descriptions of 3M 929974-01-36 provided by its distributors.

CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80620084360 929974-01-36=1X36,SDR,STRTFEMALEHDR(.125) ROHS COMPLIANT: NO
Push-Pull Receptacle, 36-Pin, 2.54mm Pitch, 2A, 2.54μm Plating, Tin-Lead, Black, TH, 91.44mm L × 2.54mm H
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 35POS 0.1 TIN-LEAD PCB
BOARDMOUNT SOCKET, .100 INCH, STRAIGHT SOLDER TAILS
PC BOARD CONNECTOR;STRAIGHT SI
RS APAC
7010350448 80620084360 1X36SDRSTRTFEMALEHDR(.125)
Not available to order 1X36 BOARDMNT SOCKET
3M Boardmount Socket, 929 Series, 92997
CONNECTOR, RCPT, 36POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: 929 Series; Contact Termination Type: Th; Available until stocks are exhausted Alternative available

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6200-8436-0
  • 80620084360
  • 929974-01-36.