3M 929850-01-20-RA

80000908774 929850-01-20-Ra=20/.100/str/skt/1R/.125/bm/10U/r Rohs Compliant: Yes
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-20-RA.

IHS

Datasheet3 pages12 years ago

Mouser

Inventory History

3 month trend:
+54.40%

CAD Models

Download 3M 929850-01-20-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.037
$ 2.037
Stock
1,907
23,062
23,062
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-146138-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-534237-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Headers & Wire Housings .100 Single Row Screw Machine Socket Strip
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-120-TT-2

Descriptions

Descriptions of 3M 929850-01-20-RA provided by its distributors.

80000908774 929850-01-20-Ra=20/.100/str/skt/1R/.125/bm/10U/r Rohs Compliant: Yes
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 20pin 2A 250nm 50.8mm*2.54mm
.050" Boardmount Connectors BOARDMT SKT HDR 20 POSITIONS
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 SNGL STR 20POS
3M BOARDMOUNT SOCKET, 929 SERIES

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0877-4
  • 80000908774
  • 929850-01-20-RA.