TE Connectivity 6-534237-8

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
$ 3.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534237-8.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-0.73%

CAD Models

Download TE Connectivity 6-534237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.471
$ 5.202
Stock
53,820
115,545
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Molex 38-00-1410 KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSA
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series
20 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7822042

Descriptions

Descriptions of TE Connectivity 6-534237-8 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
AMPMODU MOD II 20 Position Single Row 2.54 mm Pitch Vertical Receptacle
CONNECTOR, 20POS, RCPT, 2.54MM, 1ROW
Push-Pull,Receptacle 2.54mm 1 20pin 2A 760nm gold Black Through hole mounting 50.8mm(Length)*3.56mm(height)
Headers & Wire Housings REC 1X20P VRT T/H
TE Connectivity 6-534237-8 连接器组件
RS APAC
20 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 6-534237-8 | Internal Number: 6-534237-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534237-8 .