Samtec SS-120-S-2

SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
$ 2.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-120-S-2.

Samtec

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

CAD Models

Download Samtec SS-120-S-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.182
$ 2.85
$ 2.85
Stock
59
15,502
15,502
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec SS Series, 2.54mm Pitch, 20-Pin Single Row Header, Screw Machine Socket, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-534237-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
80000908774 929850-01-20-Ra=20/.100/str/skt/1R/.125/bm/10U/r Rohs Compliant: Yes

Descriptions

Descriptions of Samtec SS-120-S-2 provided by its distributors.

SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 1 20pin 1A 250nm 50.8mm*2.54mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS120S2