TE Connectivity 1-535541-8

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 4.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535541-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.32%

CAD Models

Download TE Connectivity 1-535541-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.356
$ 3.88
Stock
7,891
13,920
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity6-534237-8
Push-Pull Receptacle, 2.54mm, 20-Pin, 2A, 760nm, Gold, Black, TH, 50.8mm L × 3.56mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Straight, CES
Molex 38-00-1410 KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSA
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSQ Series
20 Pos. Female Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7822042

Descriptions

Descriptions of TE Connectivity 1-535541-8 provided by its distributors.

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Conn, Hdr, 1-535541-8; |Te Connectivity Amp 1-535541-8
Socket header, 20 pole, pitch 2.54 mm, straight, black, 1-535541-8
20 MODIV VRT SR CE 100/115 Part Number: 1-535541-8 | Internal Number: 1-535541-8 | TE Connectivity |
Push-Pull,Receptacle 2.54mm 1 20pin 2A 760nm gold Black Through hole mounting 50.8mm(Length)*3.56mm(height)
Headers & Wire Housings RECEPT 20POS VERT .100 AU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty