3M 929850-01-08-30

Conn; Rect; Socket; Board Mnt; 0.100IN; 8 Pin; Strght, Solder Tail; Gold Plate
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-08-30.

element14 APAC

Datasheet3 pages12 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.3
$ 1.244
$ 1.244
Stock
1,606
12,085
12,085
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31

Related Parts

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
KK 254 SERIES 2.54MM 8 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
C-Grid PC Board Connector, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating
KK 254 SERIES 2.54MM 10 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of 3M 929850-01-08-30 provided by its distributors.

CONN; RECT; SOCKET; BOARD MNT; 0.100IN; 8 PIN; STRGHT, SOLDER TAIL; GOLD PLATE
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
.100" Board Mount Connectors 8P 1ROW STRT SOCKET
7010399245 80620078628 8/1R/BM SKT/.100/STR/.125/30AV
SOCKET HEADER, 8POS, 1ROW, 2.54MM
CONNECTOR, RCPT, 8POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:929 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620078628
  • 929850-01-08-30.