3M 929870-01-08-RA

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929870-01-08-RA.

Inventory History

3 month trend:
+9.75%

CAD Models

Download 3M 929870-01-08-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN; RECT; SOCKET; BOARD MNT; 0.100IN; 8 PIN; STRGHT, SOLDER TAIL; GOLD PLATE
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
TE Connectivity5-535541-6
Conn, Rcpt, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-535541-6

Descriptions

Descriptions of 3M 929870-01-08-RA provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Headers & Wire Housings 8P BRD MNT SKT GOLD 1 ROW 10MICRO AU
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Push-Pull,Receptacle 2.54mm 1 8pin 1A 250nm 20.32mm*2.54mm
8/.100/STR/SKT/1R/.125/LP/10U/ROHS BOARDMOUNT SOCKET, 929 SERIES
CONNECTOR, RCPT, 8POS, 1ROW, 2.54MM
CONNECTOR, RCPT, 8POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:929 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0927-7
  • 80000909277
  • 929870-01-08-RA.