Molex 90147-1106

Push-Pull Receptacle 2.54mm Pitch 6-Pin 3A Tin Black TH 15.24mm × 2.54mm × 2.54mm
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90147-1106.

IHS

Datasheet2 pages12 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-64.53%

CAD Models

Download Molex 90147-1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.605
$ 1.605
Stock
29,084
66,505
66,505
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Tin
Bronze
Bronze

Supply Chain

Country of OriginSG
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 6 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
2.00mm Pitch Board-to-Board Receptacle Right-Angle Single Row Friction Lock 6 Circuits
Header Connector, pcb Mount, plug,6 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-16-2061
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of Molex 90147-1106 provided by its distributors.

Push-Pull Receptacle 2.54mm Pitch 6-Pin 3A Tin Black TH 15.24mm × 2.54mm × 2.54mm
C-Grid III PCB Receptacle, 2.54mm Pitch, Single Row, Vertical, Shrouded, 6 Circuits, Tin (Sn) Plating
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube
Socket Header PCB - Vertical 6P
MOLEX 90147-1106 CGrid PCB Conn SR Vt TnA 6Ckt
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
VERT SINGLE PCB 6P straight tail
CONN, RCPT, 6POS, 1ROW, 2.54MM, TH;
Pitch mm = 2.54 / Contacts = 6 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 2.9 / Current Rating A = 3 / Voltage Rating V = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = C-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901471106
  • 90147-1106..
  • 901471106