3M 929850-01-08-RA

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-08-RA.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-4.09%

CAD Models

Download 3M 929850-01-08-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.244
$ 2.746
Stock
12,085
4,533
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity535541-6
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-108-T-2
Header Connector, pcb Mount, plug,8 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 90147-1308
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-108-G-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, CES
Amphenol Communications Solutions76308-208LF
PV® 2.54mm, Board to Board Connector, 8 Positions,Single Row,Vertical,2.54mm pitch,Card Connector.

Descriptions

Descriptions of 3M 929850-01-08-RA provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80000908659 929850-01-08-Ra=8/.100/str/skt/1R/.125/bm/10U/ro Rohs Compliant: Yes
Push-Pull,Receptacle 2.54mm 1 8pin 2A 250nm 20.32mm*2.54mm*2.54mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN, RCPT, 8POS, 1ROW, 2.54MM; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 8Contacts; Connector Mounting: Through Hole Straight; Product Range: 929 Series 34P9240

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0865-9
  • 80000908659
  • 929850-01-08-RA.