3M 929850-01-06-10

.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
$ 1.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-06-10.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
-42.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.87
$ 1.015
Stock
3,285
9,196
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31

Related Parts

TE Connectivity5535676-5
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity534237-4
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
TE Connectivity535541-4
Board Connector, 6 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-106-S-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
TE Connectivity535676-5
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Automotive Tube

Descriptions

Descriptions of 3M 929850-01-06-10 provided by its distributors.

.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
Header Connector, pcb Mount, plug,6 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929850-01-06-10
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 6pin 2A 250nm 15.24mm*2.54mm*2.54mm
Boardmount Socket, 929 Series, 929850010610 | 3M 929850-01-06-10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
7010305810 80620078594 6/1R/BMSKT/.100/STR/.125/10AVE
CONN RECEPT .100 SNGL STR 6POS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company