3M 929850-01-02-RA

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-02-RA.

JRH Electronics

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
-9.67%

CAD Models

Download 3M 929850-01-02-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.014
$ 0.59
Stock
9,283
5,818
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-102-G-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector

Descriptions

Descriptions of 3M 929850-01-02-RA provided by its distributors.

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80001200809 929850-01-02-Ra =02/1R/Bm Skt/.100/Str/.125/10Av Rohs Compliant: Yes
Push-Pull,Receptacle 2.54mm 1 2pin 2A 250nm 5.08mm*2.54mm*2.54mm
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
02/1R/BM SKT/.100/STR/.125/10AVE/ROHS BOARDMOUNT SOCKET, 929 SERIES
Brd Conn 2 cont 1 Row Sol Term
CONN RECEPT .100 SNGL STR 2POS
3M INTERCONNECT SOLUTIONS 929850-01-02-RA
BTB CONNECTOR, RCPT, 2POS, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 2Contacts; Connector Mounting: Through Hole Mount; Product Range: 929 Series; 34P9232

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-0080-9
  • 80001200809
  • 929850-01-02-RA.