3M 929850-01-02-10

Header Connector, pcb Mount, plug, 2 Contacts, skt, 0.1 Pitch, pc Tail Terminal |3M 929850-01-02-10
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-02-10.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-1.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.59
$ 1.014
Stock
5,818
9,283
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-102-G-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES
Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 2 Circuits
Amphenol Communications Solutions75915-802LF
Dubox Rcp Sr Tmt Vert-He13 Rohs Compliant: Yes |Amphenol Communications Solutions 75915-802LF

Descriptions

Descriptions of 3M 929850-01-02-10 provided by its distributors.

Header Connector, pcb Mount, plug,2 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929850-01-02-10
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Box
Boardmount Socket, 929 Series, 929850010210 | 3M 929850-01-02-10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Push-Pull,Receptacle 2.54mm 1 2pin 2A 250nm 5.08mm*2.54mm
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
7100028243 80620078545 BMSKT/1X2/.100/STR/.125/10U
CONN RECEPT .100 SNGL STR 2POS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company