Molex 14-56-2022

Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-56-2022.

TME

Datasheet1 page11 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-29.59%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn IDCConnector F 2 POS 2.54mm IDT STCable Mount SL Tube
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Black
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
TE Connectivity3-640623-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP172052-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 14-56-2022 provided by its distributors.

Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: SL 70400 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014562022
  • 014562022
  • 1456-2022
  • 14562022
  • A-70400-0666