3M 89144-0101

Conn, Rect, Wiremount, Cable Socket, 44 Cont, Idc, Open End Cover, 0.1" Pin-spng, Gray
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89144-0101.

element14 APAC

Datasheet4 pages13 years ago
Datasheet4 pages16 years ago

IHS

element14

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.17%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn; Rect; Wiremount; Cable Socket; 36 Cont; IDC; Open End Cover; 0.1" Pin-Spng; Gray
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M 89144-0101 provided by its distributors.

CONN, RECT, WIREMOUNT, CABLE SOCKET,44 CONT, IDC, OPEN END COVER,0.1" PIN-SPNG, GRAY
Conn IDC Connector SKT 44 POS 2.54mm IDT RA Cable Mount
Wire To Board, Receptacle, 44 Position, 2.54Mm; Rango De Producto:Serie 891; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 89144-0101
CONNECTOR, RECEPTACLE, 44POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:44Contacts; Gender:Receptacle; Product Range:891 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610706808
  • 89144-0101.