3M 89140-0001

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89140-0001.

element14 APAC

Datasheet4 pages14 years ago

IHS

Farnell

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-19.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M 89140-0001 provided by its distributors.

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
STRAINRELIEF;FOR 40POS IDC RIBBONCABLESOCKET;0.100INCH;0.5INCHPITCH
80610657373 89140-0001=40/Skt/Dualrecesscvr/Preasb/Nocb/Nosr
WIRE-BOARD CONNECTOR, SOCKET, 40 POSITIO
7010319149 80610657373 40/SKT/DUALRECESSCVR/PREASB/NO
CONN RCPT 40P IDC 26-28AWG GOLD
3M IDC Ribbon Cable Socket, 891 Series,
3M 40/SKT/DUAL RECESS CV;500 EACH-MOQ /
40,SKT,DUAL RECESS CHANNEL DRIVER<AZ
26-28 AWG Receptacle 2.54mm 2 40pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 55.4mm(Length)*6.1mm(height)
CONNECTOR, RECEPTACLE, 40POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6106-5737-3
  • 80610657373
  • 89140-0001.