3M 8337-6009

Standard D Sub Connector, 8300 Series, Dc, Receptacle, 37, Steel Body, Idc/Idt |3M 8337-6009
$ 16.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8337-6009.

IHS

Datasheet3 pages13 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+66.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
AmphenolL77DC37SF179
Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
ITT / CannonDC-37S-A197
D-Sub Connector Receptacle, Female Sockets 37 Position Panel Mount Solder Cup
ITT / CannonDC37S
Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of 3M 8337-6009 provided by its distributors.

Standard D Sub Connector, 8300 Series, Dc, Receptacle, 37, Steel Body, Idc/Idt |3M 8337-6009
D-SUB IDC CONNECTOR, SOCKET, STEEL SHELL, 2.74MM 37 WAY, 8300 SERIES
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Socket
SOCKET, D SUB, IDC, CRIMP, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DC; Product Range: 8300 Ser; Available until stocks are exhausted Alternative available
D-sub socket Temperature range: -55 ... +105 °C Combustibility class: UL 94 V-0 Contact material: BeCuNi+Au (Hard Gold-Plated) Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 37 (DC-37) Insulator material: PBT Glass-Fibre-Reinforced Requirement level: 2 Series: 8300 Termination: IDC Poles: 37 Rated current: 1 A

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83376009
  • DE610012887