What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions L77DC37S

D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
$ 11.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L77DC37S.

IHS

Datasheet1 page7 years ago

element14 APAC

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-1.83%

CAD Models

Download Amphenol Communications Solutions L77DC37S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
ITT / CannonDC37S
Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDC37SA190
Conn D-Subminiature SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL77DC37SF179
Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol Communications Solutions L77DC37S provided by its distributors.

D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Cable Mount 37 Terminal 1 Port
L77D Series 37 Position Metal Frame Solder Contact Socket D-Sub Connector
D Sub Conn, Rcpt, 37Pos, Solder Cup Rohs Compliant: Yes
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:17D Series; Connector Body Material:Metal Body

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DC37S
  • L77DC37S.