Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DC37S

Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port
$ 25.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DC37S.

IHS

Datasheet1 page7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-39.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
ITT / CannonDC37SA190
Conn D-Subminiature SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL77DC37S
D Sub Connector, Standard, Receptacle, 17D, 37 Contacts, DC, Solder Cup
ITT / CannonDC-37S-A191-A197
ITT Cannon D-Sub Connector, ORIGINAL D Series, Receptacle, DB37 Pin, Panel Mount, Right Angle
HARTING Elektronik09664187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL77DC37SF179
Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DC37S provided by its distributors.

Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Female Sockets,Receptacle 2 37pin Steel,Yellow Chromate Plated Zinc 5A
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Socket
SOCKET, D 37 WAY; Connector Type:D Sub; No. of Contacts:37; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; No. of Mating Cycles:200; SVHC:No SVHC (20-Jun-2011); Body Plating:Zinc; Breakdown Voltage Vbr:1250V; Case Material:Steel, yellow chromate over zinc plating; Contact Material:Turned Copper Alloy, Gold over Nickel Plating; Contact Resistance:10mohm; DC Current Max:5A; Flammability Rating:UL94V-0; Insulator Material:Green thermoplastic; No. of Poles:37; No. of Ways:37; Operating Temperature Max:120°C; Operating Temperature Min:-55°C; Working Voltage:350V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-37S