Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77DC37SF179

Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray
$ 12.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77DC37SF179.

Farnell

Datasheet1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

CAD Models

Download Amphenol L77DC37SF179 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
ITT / CannonDC-37S-A197
D-Sub Connector Receptacle, Female Sockets 37 Position Panel Mount Solder Cup
ITT / CannonDC37S
Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77DC37SF179 provided by its distributors.

Conn D-Subminiature F 37 POS 1.38mm Wire Wrap ST Panel Mount 37 Terminal 1 Port Tray
D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal
D-Sub Standard Connectors 37P RECPT WIRE WRAP FIXED MACHINED
D SUB CONNECTOR, STANDARD, 37 POSITION,;
Connector,Dsub, Machined Pin 7.5A, Straight Wire Wrap,
CONN D SUB 37 POS RCPT SHELL SIZE C
CONN D-SUB RCPT 37POS PNL MNT WW
Female Sockets,Receptacle 2 37pin Steel,Tin Plated 7.5A gold Black Through hole mounting,panel mount
OEM ITEM DSUB MACHINED PIN 7.5A ST WIRE
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Wire Wrap; D Sub Shell Size:DC; Product Range:17D Series; Connector Body Material:Metal Body 01M
D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (.378in), Turns=2, 37 Position Receptacle, Bright Tin Shell, Flash Gold, 3.1mm (.122in) Clear Hole, Without Bracket&Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-DC37S-F179