3M 8309-6000

D-sub Connector, Socket, 26 And 28AWG, Copper Alloy, Gray, Gold, 8300 Series
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8309-6000.

IHS

Datasheet3 pages13 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.28
$ 5.68
Stock
23,172
38,045
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Cable, Panel
Termination
IDT
IDT
Contact Plating
Gold
Gold

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658610-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658614-4
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Tube
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of 3M 8309-6000 provided by its distributors.

D-SUB CONNECTOR, SOCKET, 26 AND 28AWG, COPPER ALLOY, GRAY, GOLD, 8300 SERIES
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
CONNECTOR, D, SUB, FEMALE, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 8300 Series; Connector Body Material: Steel Body; Contact Material: Copp
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8309-6000.
  • DE610012648