3M 8215-6003

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
$ 7.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8215-6003.

element14 APAC

Datasheet4 pages9 years ago

IHS

Arrow Electronics

element14

Factory Futures

Inventory History

3 month trend:
-50.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.596
$ 8.32
Stock
12,818
1,975
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658608-3
Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port Automotive Tube
AmphenolL17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
TE Connectivity / AMP747306-3
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Hole .112-.124, Receptacle
TE Connectivity745207-7
Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09662287700
D-Sub Standard Male connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of 3M 8215-6003 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
CONN D-SUB CABLEPLUG 15CNT 8200 SERIES GRAY COPPER ALLOY 26 28AWG
Conn D-Subminiature PIN 15 POS 1.27mm IDT RA Cable Mount 15 Terminal 1 Port Box
D Sub Connector, Standard, 15 Position, Plug; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Da; Product Range:8200 Series; Connector Body Material:Metal Body; Body Material:Steel Rohs Compliant: Yes |3M 8215-6003
Connector Size / Poles = DA-15 / Gender = Plug / Termination Type = IDC / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Glass Filled Polyester / Insulator Colour = Grey / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8215-6003.
  • DE610012317