TE Connectivity 745207-7

Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745207-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-18.02%

CAD Models

Download TE Connectivity 745207-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658613-3
CONN D-SUB PLUG 15POS IDC / 15 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658608-3
TE Connectivity 1658608-3 D-Sub Connector 15POS HDF Male Unshrouded Plug
AmphenolL17DAFRA15P
Connector, D Sub, Plug, 15Pos; |Amphenol Communications Solutions L17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
TE Connectivity / AMP747306-3
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Hole .112-.124, Receptacle
CONN D-SUB PLG 15POS PNL MNT IDC

Descriptions

Descriptions of TE Connectivity 745207-7 provided by its distributors.

Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Cable Mount 15 Terminal 1 Port
HDE20 Series 15 Position Plug Plastic Shell Discrete Wire IDC D-Sub
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug
IDC D-Sub Connector plug assembly, (IDC) 。The distance between center lines is 2.77mm,For signal circuit applications。
D SUB CONNECTOR, STANDARD, 15POS, PLUG
D-Sub Standard Connectors DSUB A15P IDC 26-22 AWG
Subminiature D Plug 2 15 pos. Pins included
No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:Da; Product Range:Amplimite Hde-20 Series; Connector Body Material:Plastic Body; Contact Material:Phosphor Bronze; Body Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 745207-7.
15 HDE AP PLUG, LEAD FREE Number of Positions: 15 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 2 D-Shaped Connector | 15 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 745207-7 | Internal Number: 745207-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745207-7.