Amphenol L17DAFRA15PC309

D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DAFRA15PC309.

IHS

Datasheet1 page12 years ago
Datasheet4 pages0 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+45.17%

CAD Models

Download Amphenol L17DAFRA15PC309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.302
$ 2.187
Stock
8,086
16,423
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable, Free Hanging
Cable, Free Hanging
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658608-3
TE Connectivity 1658608-3 D-Sub Connector 15POS HDF Male Unshrouded Plug
TE Connectivity / AMP747306-3
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Hole .112-.124, Receptacle
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717SDA15P
Amphenol ICC D-Sub Connector, SD Series, Plug, DB15 Pin, Panel Mount, Straight
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol L17DAFRA15PC309 provided by its distributors.

D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
Conn D-Subminiature PIN 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Amphenol L17DAFRA15PC309 DSub Connector Female Unshrouded 3A Straight IDC
Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 15 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole.
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 15 Position Plug, 0.76μm (29.921μin) Gold Plating
CONNECTOR, D SUB, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DA; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Brass; Conta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems