3M 3625/10

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Flexible Cable
$ 86.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3625/10.

IHS

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 86.53
$ 89.14
Stock
3,079
12,810
Authorized Distributors
6
5
Wire/Cable Type
Flat
-
Wire/Cable Gauge
28 AWG
28 AWG
Body Material
-
-
Color
Grey
Grey, Red
Shielding
Unshielded
Unshielded
Conductor Material
Copper
Copper
Insulation Material
PVC
PVC
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-20 °C
-20 °C

Supply Chain

Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
Alpha Wire3580/9 SL005
Cable, Flat Ribbon, 9 Conductor, 28AWG, Stranded, PVC, 300V

Descriptions

Descriptions of 3M 3625/10 provided by its distributors.

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Flat Cable 10Conductors 28AWG 30m/100m Tinned Copper Gray/Red Edge 300V Roll
CABLE, FLAT, 28 AWG, STRANDED, 10 RND C, 1MM PITCH, GRAY PVC INS.
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Roll
7000058226 80610707335 3525/10 100M
7000058181 80610622781 3625/10 30M
带状电缆, 灰色, 10路, 1MM, 28AWG, 30M;
Flat Cable,10, 98.4Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):98Ft; Reel Length (Metric):30M; Jacket Color:Gray; Pitch Spacing:1Mm Rohs Compliant: Yes |3M 3625/10

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3625/10.