Molex 82-28-3010

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30.48m Reel
$ 89.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 82-28-3010.

Sager Electronics

Datasheet1 page12 years ago

IHS

Molex

Farnell

Master Electronics

Supply Chain

Country of OriginUS
Introduction Date2013-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A

Descriptions

Descriptions of Molex 82-28-3010 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30.48m Reel
1.00mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Tinned, 10 Circuits, Reel 30.48m Length
1.00mm FFC/FPC Connectors 1.0MM FLAT CABLE 10P 28AWG 100'
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable
General Purpose Audio Transformer, AUDIO Application(s)
Cross Referenced to MOLEX - Part MOL82-28-3010
RIB CBL 1MM 100RL TIN 10CKT 28AWG; 24500-10-100B
CBL RIBN 10COND 0.039 GRAY 100'
Ribbon Flat Cable, 10Cond, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:10Conductor; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray; No. Of Max Strands X Strand Size:7 X 36Awg Rohs Compliant: Yes |Molex 82-28-3010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0082283010
  • 082283010
  • 24500-10-100B
  • 82-28-3010.
  • 82283010